Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Joystick Travel
±20 °
Depth Behind Panel
27.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-10 → +55°C
Country of Origin
United Kingdom
Product details
Two Axis Industrial Potentiometer Joystick
This joystick is equipped with a dual axis giving you North, South, East and West control (X and Y axis). It is sprung to centre and the use of 5 K potentiometers gives it a smooth, precise feel.
Cost effective, industrial quality joystick
Ideally suited for keyboard applications (CCTV, control panels etc)
Low profile installation and ergonomic design
4mm solid stainless steel shaft with self centering mechanism
Includes circular bezel and standard gaiter
Temperature range -10 to +55°C
0.125W per potentiometer
Panel Mounting
It is panel mounted from beneath the panel and held in place with No. 2 self-tapping counter-sunk screws. These screws are inserted from the top through the bezel. The length of the screws would depend on the thickness of the panel.
Potentiometers
The 5000 series joysticks are fitted standard with 5 K potentiometers with a 220º track. The shaft deflection angle is a nominal 40º. A typical 5 V supply thus result in a full scale nominal deflection from 2 V to 3 V. Giving an operating nominal 2.5 V centre. These potentiometers are designed for use as a variable potentiometer divider, rather than a two-pin variable resistor. For optimum performance, the output signals ideally must be fed into a load of greater than 1000 K. This is due to noise generated by the contact resistance of the wiper to the track.
Features & Benefits
Cost effective, industrial quality joystick
Ideally suited for keyboard applications (CCTV, control panels typically)
Low profile installation and ergonomic design
4 mm solid stainless steel shaft with self-centring mechanism
Includes circular bezel and standard gaiter
Temperature range -10 to +55°C
0.125 W per potentiometer
Product Application Information
This joystick is ideally suited for use in applications where the installed depth is critical due to space restrictions. Including CCTV panels or keyboards but could extend to various other applications.
€ 114.00
€ 114.00 1 Box of 1 (Exc. Vat)
€ 143.07
€ 143.07 1 Box of 1 (inc. VAT)
1
€ 114.00
€ 114.00 1 Box of 1 (Exc. Vat)
€ 143.07
€ 143.07 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 114.00 |
| 5 - 9 | € 105.00 |
| 10 - 24 | € 103.00 |
| 25 - 49 | € 93.50 |
| 50+ | € 85.50 |
Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Joystick Travel
±20 °
Depth Behind Panel
27.5mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-10 → +55°C
Country of Origin
United Kingdom
Product details
Two Axis Industrial Potentiometer Joystick
This joystick is equipped with a dual axis giving you North, South, East and West control (X and Y axis). It is sprung to centre and the use of 5 K potentiometers gives it a smooth, precise feel.
Cost effective, industrial quality joystick
Ideally suited for keyboard applications (CCTV, control panels etc)
Low profile installation and ergonomic design
4mm solid stainless steel shaft with self centering mechanism
Includes circular bezel and standard gaiter
Temperature range -10 to +55°C
0.125W per potentiometer
Panel Mounting
It is panel mounted from beneath the panel and held in place with No. 2 self-tapping counter-sunk screws. These screws are inserted from the top through the bezel. The length of the screws would depend on the thickness of the panel.
Potentiometers
The 5000 series joysticks are fitted standard with 5 K potentiometers with a 220º track. The shaft deflection angle is a nominal 40º. A typical 5 V supply thus result in a full scale nominal deflection from 2 V to 3 V. Giving an operating nominal 2.5 V centre. These potentiometers are designed for use as a variable potentiometer divider, rather than a two-pin variable resistor. For optimum performance, the output signals ideally must be fed into a load of greater than 1000 K. This is due to noise generated by the contact resistance of the wiper to the track.
Features & Benefits
Cost effective, industrial quality joystick
Ideally suited for keyboard applications (CCTV, control panels typically)
Low profile installation and ergonomic design
4 mm solid stainless steel shaft with self-centring mechanism
Includes circular bezel and standard gaiter
Temperature range -10 to +55°C
0.125 W per potentiometer
Product Application Information
This joystick is ideally suited for use in applications where the installed depth is critical due to space restrictions. Including CCTV panels or keyboards but could extend to various other applications.
