Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
30V dc
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
1 A
Contact Material
Sliver
Contact DC Voltage Rating
30V
Manufacturer Part No.
AV9522F1020870K
Terminal Type
Wire Lead
Country of Origin
France
Product details
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
€ 38.40
€ 38.40 Each (Exc. Vat)
€ 48.19
€ 48.19 Each (inc. VAT)
1
€ 38.40
€ 38.40 Each (Exc. Vat)
€ 48.19
€ 48.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 38.40 |
10 - 49 | € 34.60 |
50 - 99 | € 28.80 |
100 - 249 | € 26.90 |
250+ | € 24.60 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
30V dc
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
1 A
Contact Material
Sliver
Contact DC Voltage Rating
30V
Manufacturer Part No.
AV9522F1020870K
Terminal Type
Wire Lead
Country of Origin
France
Product details
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.