APEM 8 Way PCB DIP Switch SPST, Piano Actuator

RS Stock No.: 341-1302Brand: ApemManufacturers Part No.: DS08V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)

Price on Asking

APEM 8 Way PCB DIP Switch SPST, Piano Actuator

Price on Asking

APEM 8 Way PCB DIP Switch SPST, Piano Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1.569Each (In a Tube of 21) (Exc. Vat)