APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 28V dc, IP67

RS tilauskoodi: 499-4527Tuotemerkki: APEMValmistajan osanumero.: IPR3SAD6104
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD6104

Terminal Type

Solder

Alkuperämaa

France

Tuotetiedot

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

Standards

EN 50102 - IEC 512-4 - IEC 512-6

€ 19,60

€ 19,60 kpl (ilman ALV)

€ 24,60

€ 24,60 kpl (Sis ALV:n)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 28V dc, IP67

€ 19,60

€ 19,60 kpl (ilman ALV)

€ 24,60

€ 24,60 kpl (Sis ALV:n)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPST, 28V dc, IP67

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 9€ 19,60
10 - 49€ 17,60
50 - 99€ 14,70
100 - 249€ 13,70
250+€ 12,50

Tekninen dokumentti

Tekniset tiedot

Merkki

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD6104

Terminal Type

Solder

Alkuperämaa

France

Tuotetiedot

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

Standards

EN 50102 - IEC 512-4 - IEC 512-6