Apem Yellow Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Lead Wires Termination

RS tilauskoodi: 786-4416PTuotemerkki: APEMValmistajan osanumero.: QS123XXHY220
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Apem

Voltage Rating

220V ac

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Yellow

Current Rating

3mA

Intensity

380mcd

Length

28.5mm

Alkuperämaa

United Kingdom

Tuotetiedot

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 66,00

€ 6,60 kpl (toimitus pussissa) (ilman ALV)

€ 82,83

€ 8,28 kpl (toimitus pussissa) (Sis ALV:n)

Apem Yellow Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Lead Wires Termination
Valitse pakkaustyyppi

€ 66,00

€ 6,60 kpl (toimitus pussissa) (ilman ALV)

€ 82,83

€ 8,28 kpl (toimitus pussissa) (Sis ALV:n)

Apem Yellow Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Lead Wires Termination
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
10 - 24€ 6,60
25 - 49€ 6,10
50 - 99€ 5,90
100+€ 5,40

Tekninen dokumentti

Tekniset tiedot

Merkki

Apem

Voltage Rating

220V ac

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Colour

Yellow

Current Rating

3mA

Intensity

380mcd

Length

28.5mm

Alkuperämaa

United Kingdom

Tuotetiedot

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.