Tekninen dokumentti
Tekniset tiedot
Merkki
Applied Motion SystemsStepper Motor Type
Dual Hybridge
Step Angle
1.8°
Holding Torque
0.88Nm
Number Of Wires
8
Supply Voltage
12 → 70 V
Frame Size
23mm
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
18.4mm
Depth
92.4mm
Output Speed
200 → 51200 spm
Standards Met
CE EN61800-3:2004, RoHS Compliant
Series
STM
Alkuperämaa
United States
Tuotetiedot
Integrated Steppers STM23S
The STM23S is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Applied Motion Systems - Stepper Motor
€ 526,54
€ 526,54 kpl (ilman ALV)
€ 660,81
€ 660,81 kpl (Sis ALV:n)
1
€ 526,54
€ 526,54 kpl (ilman ALV)
€ 660,81
€ 660,81 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Applied Motion SystemsStepper Motor Type
Dual Hybridge
Step Angle
1.8°
Holding Torque
0.88Nm
Number Of Wires
8
Supply Voltage
12 → 70 V
Frame Size
23mm
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
18.4mm
Depth
92.4mm
Output Speed
200 → 51200 spm
Standards Met
CE EN61800-3:2004, RoHS Compliant
Series
STM
Alkuperämaa
United States
Tuotetiedot
Integrated Steppers STM23S
The STM23S is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.