Technical Document
Specifications
Brand
AralditeMaterial Compatibility
Ferrous Metal, Non Ferrous Metal, Rubber, Wood
Colour
Yellow
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+80°C
Trade Name
Araldite 2012
Cure Time
120 min
Shear Strength
19 N/mm²
Operating Temperature Range
+40 → +80 °C
Country of Origin
United Kingdom
Product details
Araldite 2012 - Multi Purpose Epoxy
The Araldite 2012 is a rapid cure, multi-purpose, high viscosity liquid adhesive which provides high strength and toughness. It is perfect for bonding various materials including metal, rubber and glass. All models are highly reliable and excellent quality.
Features & Benefits
Colour - Pale yellow
Room temperature curing, high strength and peel strength
Multi-purpose, versatile with rapid cure
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AralditeMaterial Compatibility
Ferrous Metal, Non Ferrous Metal, Rubber, Wood
Colour
Yellow
Package Type
Dual Cartridge
Package Size
200 ml
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+80°C
Trade Name
Araldite 2012
Cure Time
120 min
Shear Strength
19 N/mm²
Operating Temperature Range
+40 → +80 °C
Country of Origin
United Kingdom
Product details
Araldite 2012 - Multi Purpose Epoxy
The Araldite 2012 is a rapid cure, multi-purpose, high viscosity liquid adhesive which provides high strength and toughness. It is perfect for bonding various materials including metal, rubber and glass. All models are highly reliable and excellent quality.
Features & Benefits
Colour - Pale yellow
Room temperature curing, high strength and peel strength
Multi-purpose, versatile with rapid cure