Araldite 2015 Beige 2 kg Epoxy Adhesive Dual Cartridge for Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous

RS Stock No.: 388-9042Brand: AralditeManufacturers Part No.: 140575600
brand-logo
View all in Resins

Technical Document

Specifications

Material Compatibility

Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous Metal

Colour

Beige

Package Type

Dual Cartridge

Package Size

2 kg

Minimum Operating Temperature

+65°C

Maximum Operating Temperature

+100°C

Trade Name

Araldite 2015

Cure Time

21 h

Shear Strength

17 N/mm²

Operating Temperature Range

+65 → +100 °C

Country of Origin

United Kingdom

You may be interested in
2015-1 2 kg Epoxy Resin Adhesive Tin
€ 429.21Each (Exc. Vat)
Stock information temporarily unavailable.

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 224.64

€ 224.64 Each (inc. VAT)

Araldite 2015 Beige 2 kg Epoxy Adhesive Dual Cartridge for Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 224.64

€ 224.64 Each (inc. VAT)

Araldite 2015 Beige 2 kg Epoxy Adhesive Dual Cartridge for Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 179.00
6 - 14€ 172.00
15+€ 162.00
You may be interested in
2015-1 2 kg Epoxy Resin Adhesive Tin
€ 429.21Each (Exc. Vat)

Technical Document

Specifications

Material Compatibility

Ferrous Metal, Glass Fibre Reinforced Polymer, Non Ferrous Metal

Colour

Beige

Package Type

Dual Cartridge

Package Size

2 kg

Minimum Operating Temperature

+65°C

Maximum Operating Temperature

+100°C

Trade Name

Araldite 2015

Cure Time

21 h

Shear Strength

17 N/mm²

Operating Temperature Range

+65 → +100 °C

Country of Origin

United Kingdom

You may be interested in
2015-1 2 kg Epoxy Resin Adhesive Tin
€ 429.21Each (Exc. Vat)