Hazardous Product

Araldite Araldite 2014-2 Liquid Adhesive, 200 ml

RS Stock No.: 164-9064Brand: AralditeManufacturers Part No.: 4016708
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Araldite 2014-2

Application

Industrial

Material Compatibility

ABS, Aluminium, Brass, Carbon Fibre Reinforced Polymer, Ceramic, Copper, Galvanised Steel, Glass, Glass Fibre Reinforced Plastic (EP), Glass Fibre Reinforced Plastic (UP), Mild Steel, PMMA, Polyamide, Polycarbonate, PVC, Rubber, Sheet Moulding Compound, Stainless Steel, Wood

Colour

Grey

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

200 ml

Shear Strength

2700 psi

Viscosity Description

Thixotropic

Special Features

Aerospace & Defense, Construction, Consumer DIY, Electrical Engineering, Electronics, Paint & Coatings, Sport & Leisure, Wind Energy

Maximum Operating Temperature

+120°C

Operating Temperature Range

Maximum of +76 °C

Setting Time

180min

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

Araldite Araldite 2014-2 Liquid Adhesive, 200 ml

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 129.26

€ 129.26 Each (inc. VAT)

Araldite Araldite 2014-2 Liquid Adhesive, 200 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 103.00
10 - 39€ 99.00
40+€ 93.00

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Araldite 2014-2

Application

Industrial

Material Compatibility

ABS, Aluminium, Brass, Carbon Fibre Reinforced Polymer, Ceramic, Copper, Galvanised Steel, Glass, Glass Fibre Reinforced Plastic (EP), Glass Fibre Reinforced Plastic (UP), Mild Steel, PMMA, Polyamide, Polycarbonate, PVC, Rubber, Sheet Moulding Compound, Stainless Steel, Wood

Colour

Grey

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

200 ml

Shear Strength

2700 psi

Viscosity Description

Thixotropic

Special Features

Aerospace & Defense, Construction, Consumer DIY, Electrical Engineering, Electronics, Paint & Coatings, Sport & Leisure, Wind Energy

Maximum Operating Temperature

+120°C

Operating Temperature Range

Maximum of +76 °C

Setting Time

180min

Country of Origin

United Kingdom