Technical Document
Specifications
Brand
AralditeAdhesive Type
Epoxy Adhesive
Trade Name
Epoxy Rapid
Material Compatibility
Cardboard, Ceramic, Chipboard, Dry Concrete, Fabric, Glass, Leather, Masonry, Metal, Plastic, Rubber, Wood
Colour
Orange, White
Package Type
Tube
Package Size
100 ml
Cure Time
20 min
Special Features
Chemical Resistant, Fast Setting, Impact Resistant, Oil Resistant, Water Resistant
Maximum Operating Temperature
+65°C
Setting Time
3h
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65 °C
Chemical Composition
Epoxy Resin
Country of Origin
Spain
Product details
Araldite® Rapid Epoxy
Araldite® Rapid is a strong, long lasting solvent free adhesive which is water resistant and can be painted or sanded.
A strong 2-component epoxy adhesive with fast setting
Parts repositionable for 4 minutes
Oil, chemical and impact resistant
Hightemperature resistance (-30 °C to 65 °C)
Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics
Do not use to repair or bond items that will contact food or drink
Not recommended for bonding rearview mirrors to carwindscreens
€ 74.00
€ 74.00 Each (Exc. Vat)
€ 92.87
€ 92.87 Each (inc. VAT)
1
€ 74.00
€ 74.00 Each (Exc. Vat)
€ 92.87
€ 92.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 74.00 |
6 - 14 | € 71.00 |
15+ | € 67.00 |
Technical Document
Specifications
Brand
AralditeAdhesive Type
Epoxy Adhesive
Trade Name
Epoxy Rapid
Material Compatibility
Cardboard, Ceramic, Chipboard, Dry Concrete, Fabric, Glass, Leather, Masonry, Metal, Plastic, Rubber, Wood
Colour
Orange, White
Package Type
Tube
Package Size
100 ml
Cure Time
20 min
Special Features
Chemical Resistant, Fast Setting, Impact Resistant, Oil Resistant, Water Resistant
Maximum Operating Temperature
+65°C
Setting Time
3h
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +65 °C
Chemical Composition
Epoxy Resin
Country of Origin
Spain
Product details
Araldite® Rapid Epoxy
Araldite® Rapid is a strong, long lasting solvent free adhesive which is water resistant and can be painted or sanded.
A strong 2-component epoxy adhesive with fast setting
Parts repositionable for 4 minutes
Oil, chemical and impact resistant
Hightemperature resistance (-30 °C to 65 °C)
Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics
Do not use to repair or bond items that will contact food or drink
Not recommended for bonding rearview mirrors to carwindscreens