Tekninen dokumentti
Tekniset tiedot
Merkki
ArcolResistance
1kΩ
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Teknologia
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Height
8.8mm
Overall Length
30mm
Overall Width
16.5mm
Distrelec Product Id
16063242
Alkuperämaa
India
Tuotetiedot
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
€ 4,95
€ 4,95 kpl (ilman ALV)
€ 6,21
€ 6,21 kpl (Sis ALV:n)
Standardi
1
€ 4,95
€ 4,95 kpl (ilman ALV)
€ 6,21
€ 6,21 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 4,95 |
10 - 24 | € 4,60 |
25 - 49 | € 4,20 |
50 - 99 | € 3,80 |
100+ | € 3,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ArcolResistance
1kΩ
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Teknologia
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Height
8.8mm
Overall Length
30mm
Overall Width
16.5mm
Distrelec Product Id
16063242
Alkuperämaa
India
Tuotetiedot
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.