Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%

RS Stock No.: 162-1020Brand: ArcolManufacturers Part No.: HS10 1R8 J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

1.8Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Width

16.5mm

Overall Height

8.8mm

Overall Length

30mm

Country of Origin

United Kingdom

Product details

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 305.00

€ 3.05 Each (In a Bag of 100) (Exc. Vat)

€ 382.78

€ 3.828 Each (In a Bag of 100) (inc. VAT)

Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%

€ 305.00

€ 3.05 Each (In a Bag of 100) (Exc. Vat)

€ 382.78

€ 3.828 Each (In a Bag of 100) (inc. VAT)

Arcol, 1.8Ω 10W Wire Wound Chassis Mount Resistor HS10 1R8 J ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 100€ 3.05€ 305.00
200+€ 2.75€ 275.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

1.8Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

8.8 x 30 x 16.5mm

Overall Width

16.5mm

Overall Height

8.8mm

Overall Length

30mm

Country of Origin

United Kingdom

Product details

10W Aluminium housed wirewound power resistor, HS Series

10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more