Technical Document
Specifications
Brand
ArcolResistance
10Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
€ 7.30
€ 0.292 Each (In a Pack of 25) (Exc. Vat)
€ 9.16
€ 0.366 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 7.30
€ 0.292 Each (In a Pack of 25) (Exc. Vat)
€ 9.16
€ 0.366 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.292 | € 7.30 |
125 - 475 | € 0.248 | € 6.20 |
500 - 1225 | € 0.219 | € 5.48 |
1250+ | € 0.189 | € 4.72 |
Technical Document
Specifications
Brand
ArcolResistance
10Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%