Black Nitrile Rubber Tank Insulation, 2m x 500mm x 9mm

RS Stock No.: 408-9259Brand: ArmacellManufacturers Part No.: CO-F-99
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

9mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 9mm

Price on Asking

Black Nitrile Rubber Tank Insulation, 2m x 500mm x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Nitrile Rubber

Dimensions

2000 x 500mm

Thickness

9mm

Thermal Conductivity

0.035 W/mK, 0.037 W/mK, 0.039 W/mK

Colour

Black

Length

2m

Width

500mm

You may be interested in