Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1A Output

RS Stock No.: 721-0923Brand: Artesyn Embedded TechnologiesManufacturers Part No.: DA12-120MP-M
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.5 mm Barrel

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

Efficiency

78%

MTBF

100000h

Standards Met

ErP Compliant

Width

40.18mm

Depth

52.22mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

60mm

Country of Origin

China

You may be interested in

Price on Asking

Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1A Output

Price on Asking

Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Plug Type

2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

2.5 mm Barrel

Number of Outputs

1

Cable Length

1.5m

Medical Approved

Yes

Efficiency

78%

MTBF

100000h

Standards Met

ErP Compliant

Width

40.18mm

Depth

52.22mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Length

60mm

Country of Origin

China

You may be interested in