Technical Document
Specifications
Output Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China
€ 35.90
€ 35.90 Each (Exc. Vat)
€ 45.05
€ 45.05 Each (inc. VAT)
1
€ 35.90
€ 35.90 Each (Exc. Vat)
€ 45.05
€ 45.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
176 → 264 V ac, 248 → 373 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
179mm
Width
98mm
Depth
38mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China