Tekninen dokumentti
Tekniset tiedot
Output Voltage
3.3V dc
Output Current
7A
Power Rating
23W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99.5mm
Width
81.5mm
Depth
35.5mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
280g
Maximum Temperature
+70°C
Alkuperämaa
China
Tuotetiedot
LCB35 Series of 35 W Power Supplies
The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.
Emerson - Front End Power Supplies
€ 18,20
€ 18,20 kpl (ilman ALV)
€ 22,84
€ 22,84 kpl (Sis ALV:n)
1
€ 18,20
€ 18,20 kpl (ilman ALV)
€ 22,84
€ 22,84 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 18,20 |
5 - 9 | € 17,30 |
10 - 24 | € 16,40 |
25 - 49 | € 15,50 |
50+ | € 14,50 |
Tekninen dokumentti
Tekniset tiedot
Output Voltage
3.3V dc
Output Current
7A
Power Rating
23W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99.5mm
Width
81.5mm
Depth
35.5mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
280g
Maximum Temperature
+70°C
Alkuperämaa
China
Tuotetiedot
LCB35 Series of 35 W Power Supplies
The LCM35 series from Artesyn offers an excellent range of single output, 35 W power supplies. These highly reliable power supplies are available in a compact 3.9 x 3.2 x 1.4 package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, a high efficiency of 90% at 230 Vac and a wide -25 °C to +70 °C operating temperature.