Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP25-7608J, 5/±12V dc, 2 A, 100 mA, 800 mA,

RS Stock No.: 629-5686Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NLP25-7608J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

2 A, 100 mA, 800 mA

Power Rating

20.8W

Number of Outputs

3

Input Voltage

127 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.58mm

Depth

23.11mm

Efficiency

70%

Weight

115g

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP25-7608J, 5/±12V dc, 2 A, 100 mA, 800 mA,

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP25-7608J, 5/±12V dc, 2 A, 100 mA, 800 mA,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.30
5 - 9€ 30.90
10 - 24€ 29.50
25 - 49€ 28.70
50+€ 27.90

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

2 A, 100 mA, 800 mA

Power Rating

20.8W

Number of Outputs

3

Input Voltage

127 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.58mm

Depth

23.11mm

Efficiency

70%

Weight

115g

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

China