Artesyn Embedded Technologies Switching Power Supply, NLP65-9612GJ, 12V dc, 5.4A, 65W, 1 Output, 85 → 264V ac

RS Stock No.: 629-5800Brand: Artesyn Embedded TechnologiesManufacturers Part No.: NLP65-9612GJ
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

65W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

283g

Product details

25-80W Universal Input, Single/Multi Output NLP Series

Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, NLP65-9612GJ, 12V dc, 5.4A, 65W, 1 Output, 85 → 264V ac

€ 62.50

€ 62.50 Each (Exc. Vat)

€ 78.44

€ 78.44 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, NLP65-9612GJ, 12V dc, 5.4A, 65W, 1 Output, 85 → 264V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 62.50
5 - 9€ 60.00
10 - 24€ 58.50
25 - 49€ 55.00
50+€ 51.50

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

65W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

72%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

283g

Product details

25-80W Universal Input, Single/Multi Output NLP Series

Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950