Assemtech 15° Horizontal Tilt Switch 250mA, 60V

RS Stock No.: 779-0882Brand: AssemtechManufacturers Part No.: CW1306-1
brand-logo
View all in Tilt Switches

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

250mA

Maximum AC Voltage

60V

Contact Resistance

30Ω

Terminal Type

PCB Pin

Length

22.1mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

5.94 (Dia.) x 22.1mm

Country of Origin

United States

Product details

Tilt Switch / Motion Sensor - 2 Pin

Motion sensors are very similar in design to tilt switches and some tilt switches are used as motion sensors. Motion sensors will be in one condition (open or closed) at rest. When the sensor is subjected to motion it will continually change state as long as it remains in motion.

Resistant to ambient environmental conditions
Housing material: tin plated
Hermetically sealed and inert gas filled

Stock information temporarily unavailable.

€ 10.50

€ 10.50 Each (Exc. Vat)

€ 13.18

€ 13.18 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 250mA, 60V

€ 10.50

€ 10.50 Each (Exc. Vat)

€ 13.18

€ 13.18 Each (inc. VAT)

Assemtech 15° Horizontal Tilt Switch 250mA, 60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Electrical Output

Voltage

Maximum Current

250mA

Maximum AC Voltage

60V

Contact Resistance

30Ω

Terminal Type

PCB Pin

Length

22.1mm

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+100°C

Dimensions

5.94 (Dia.) x 22.1mm

Country of Origin

United States

Product details

Tilt Switch / Motion Sensor - 2 Pin

Motion sensors are very similar in design to tilt switches and some tilt switches are used as motion sensors. Motion sensors will be in one condition (open or closed) at rest. When the sensor is subjected to motion it will continually change state as long as it remains in motion.

Resistant to ambient environmental conditions
Housing material: tin plated
Hermetically sealed and inert gas filled