Tekninen dokumentti
Tekniset tiedot
Merkki
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Contact Resistance
120mΩ
Contact Material
Ruthenium on Gold
Maximum Release Time
30ms
Operating Time Including Bounce
0.25ms
Operating Time (Including Bounce)
0.25ms
AT Value Range
14-23AT
Width
2.54 (Dia.)mm
Length
14.5mm
Dimensions
2.54 (Dia.) x 14.5mm
Alkuperämaa
Belgium
Tuotetiedot
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA
€ 11,00
€ 1,10 1 kpl (10 kpl/pussi) (ilman ALV)
€ 13,80
€ 1,38 1 kpl (10 kpl/pussi) (Sis ALV:n)
10
€ 11,00
€ 1,10 1 kpl (10 kpl/pussi) (ilman ALV)
€ 13,80
€ 1,38 1 kpl (10 kpl/pussi) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
10 - 40 | € 1,10 | € 11,00 |
50 - 90 | € 1,00 | € 10,00 |
100 - 240 | € 0,974 | € 9,74 |
250 - 490 | € 0,881 | € 8,81 |
500+ | € 0,797 | € 7,97 |
Tekninen dokumentti
Tekniset tiedot
Merkki
AssemtechContact Configuration
SPST
Maximum Switching Current
500mA
Maximum Switching Power
10W
Contact Resistance
120mΩ
Contact Material
Ruthenium on Gold
Maximum Release Time
30ms
Operating Time Including Bounce
0.25ms
Operating Time (Including Bounce)
0.25ms
AT Value Range
14-23AT
Width
2.54 (Dia.)mm
Length
14.5mm
Dimensions
2.54 (Dia.) x 14.5mm
Alkuperämaa
Belgium
Tuotetiedot
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA