ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A

RS Stock No.: 674-2426Brand: ASSMANN WSWManufacturers Part No.: A 06-LC-TT
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

5.16mm

Depth

10mm

Dimensions

7.62 x 5.16 x 10mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.88

€ 0.388 Each (In a Pack of 10) (Exc. Vat)

€ 4.87

€ 0.487 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Select packaging type

€ 3.88

€ 0.388 Each (In a Pack of 10) (Exc. Vat)

€ 4.87

€ 0.487 Each (In a Pack of 10) (inc. VAT)

ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90€ 0.388€ 3.88
100 - 240€ 0.279€ 2.79
250 - 490€ 0.256€ 2.56
500 - 990€ 0.227€ 2.27
1000+€ 0.207€ 2.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

7.62mm

Width

5.16mm

Depth

10mm

Dimensions

7.62 x 5.16 x 10mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Product details

Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts

A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in