Technical Document
Specifications
Brand
ASSMANN WSWPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
Nylon
Country of Origin
Taiwan, Province Of China
Product details
Assmann PLCC Sockets SMD
€ 162.50
€ 1.30 Each (Supplied in a Tube) (Exc. Vat)
€ 203.94
€ 1.632 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
125
€ 162.50
€ 1.30 Each (Supplied in a Tube) (Exc. Vat)
€ 203.94
€ 1.632 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
125
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
125 - 370 | € 1.30 | € 6.50 |
375 - 995 | € 1.05 | € 5.25 |
1000+ | € 0.708 | € 3.54 |
Technical Document
Specifications
Brand
ASSMANN WSWPackage Type
SMD
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
32
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
Nylon
Country of Origin
Taiwan, Province Of China
Product details