Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Series
A-DF
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
D-Sub Right Angled Euro-Standard, PCB Mount
Assmann
€ 1.75
€ 1.75 Each (Exc. Vat)
€ 2.20
€ 2.20 Each (inc. VAT)
Standard
1
€ 1.75
€ 1.75 Each (Exc. Vat)
€ 2.20
€ 2.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 1.75 |
25 - 49 | € 1.00 |
50 - 99 | € 0.93 |
100 - 249 | € 0.86 |
250+ | € 0.81 |
Technical Document
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Screwlocks
Current Rating
3A
Housing Material
PBT
Voltage Rating
250.0 V
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Series
A-DF
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details