Astec Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 149-663PBrand: AstecManufacturers Part No.: AEE03A36
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Astec

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

11.3mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Philippines

Product details

Astec 15W Single/Dual Output, Regulated, Isolated DC-DC Converter - AEE-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Standards

EN 60950 (up to SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Astec Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C
Select packaging type

Price on Asking

Astec Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Astec

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1500V dc

Depth

11.3mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Philippines

Product details

Astec 15W Single/Dual Output, Regulated, Isolated DC-DC Converter - AEE-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Standards

EN 60950 (up to SELV limit)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more