Astec Embedded Switch Mode Power Supply (SMPS), LPT42-T, 5/±12V dc, 2.5 A, 5 A, 700 mA, 40W, Triple Output, 120

RS Stock No.: 149-354Brand: AstecManufacturers Part No.: LPT42-T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

2.5 A, 5 A, 700 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

Price on Asking

Astec Embedded Switch Mode Power Supply (SMPS), LPT42-T, 5/±12V dc, 2.5 A, 5 A, 700 mA, 40W, Triple Output, 120

Price on Asking

Astec Embedded Switch Mode Power Supply (SMPS), LPT42-T, 5/±12V dc, 2.5 A, 5 A, 700 mA, 40W, Triple Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

2.5 A, 5 A, 700 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+50°C