Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 46 D 6.35 NOIR-2N

RS Stock No.: 357-6847Brand: AtomsManufacturers Part No.: CT 46 D 6.35 NOIR-2N
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

45.5mm

Knob Height

25.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT46N Series

Material

Plastic

Knob Type

Dial

Country of Origin

France

Product details

CT 46 Series Dial Knobs, 6 A

Precision dial knobs for multi-turn potentiometers.
Metal body.
Highly effective rotation brake.
Available in 5 different colours.

Stock information temporarily unavailable.

Price on Asking

Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 46 D 6.35 NOIR-2N

Price on Asking

Atoms 45.5mm Chrome Potentiometer Dial for 6.35mm Shaft, CT 46 D 6.35 NOIR-2N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

45.5mm

Knob Height

25.5mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

CT46N Series

Material

Plastic

Knob Type

Dial

Country of Origin

France

Product details

CT 46 Series Dial Knobs, 6 A

Precision dial knobs for multi-turn potentiometers.
Metal body.
Highly effective rotation brake.
Available in 5 different colours.