AUER Signal ECOmodul60 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

RS tilauskoodi: 135-0636Tuotemerkki: AUER SignalValmistajan osanumero.: ECO60-Q01
brand-logo
Näytä kaikki Merkinantotornit tuotteet

Tekninen dokumentti

Tekniset tiedot

Series

ECOmodul60

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Base Mount

Base Diameter

62mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting

Housing Colour

Black

Current Consumption

0.03A

Distrelec Product Id

30257017

Alkuperämaa

Austria

Tuotetiedot

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 187,13

€ 187,13 kpl (ilman ALV)

€ 234,85

€ 234,85 kpl (Sis ALV:n)

AUER Signal ECOmodul60 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

€ 187,13

€ 187,13 kpl (ilman ALV)

€ 234,85

€ 234,85 kpl (Sis ALV:n)

AUER Signal ECOmodul60 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Series

ECOmodul60

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Base Mount

Base Diameter

62mm

IP Rating

IP66

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting

Housing Colour

Black

Current Consumption

0.03A

Distrelec Product Id

30257017

Alkuperämaa

Austria

Tuotetiedot

Auer ECOmodul60 Signal Tower - 60 mm

Auer ECOmodul60 professional range of signal towers and modular tower components. The ECOmodul60 range features a 60 mm diameter and is suitable for a variety applications.