HSDL-9001 visible light photodiode
Technical Document
Specifications
Brand
Avago TechnologiesSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
550nm
Package Type
QFN
Mounting Type
Surface Mount
Number of Pins
2
Length
2mm
Width
1.5mm
Height
0.6mm
Polarity
Forward
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
HSDL-9001 visible light photodiode
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
HSDL-9001 visible light photodiode
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Avago TechnologiesSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
550nm
Package Type
QFN
Mounting Type
Surface Mount
Number of Pins
2
Length
2mm
Width
1.5mm
Height
0.6mm
Polarity
Forward