BACO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 10kW Power Rating, IP40

RS Stock No.: 381-5580Brand: BACOManufacturers Part No.: 0172161
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

BACO

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP40

Power Rating

10kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Auxiliary Contacts Available

Yes

Switch Rating

710A

Length

150mm

Width

100mm

Depth

96mm

Terminal Type

Screw

Stock information temporarily unavailable.

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 59.24

€ 59.24 Each (inc. VAT)

BACO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 10kW Power Rating, IP40

€ 47.20

€ 47.20 Each (Exc. Vat)

€ 59.24

€ 59.24 Each (inc. VAT)

BACO 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 10kW Power Rating, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 47.20
5 - 9€ 45.70
10+€ 43.80

Technical Document

Specifications

Brand

BACO

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP40

Power Rating

10kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Auxiliary Contacts Available

Yes

Switch Rating

710A

Length

150mm

Width

100mm

Depth

96mm

Terminal Type

Screw