Tekninen dokumentti
Tekniset tiedot
Merkki
BACOMounting Type
Panel Mount
Push Button Colour
Green, Red
Push Button Style
Rectangular
IP Rating
IP40
Manufacturer Part No.
V62QH02
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Tuotetiedot
Twin and Triple Touch Switches, IP40
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BACOMounting Type
Panel Mount
Push Button Colour
Green, Red
Push Button Style
Rectangular
IP Rating
IP40
Manufacturer Part No.
V62QH02
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Tuotetiedot
Twin and Triple Touch Switches, IP40
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.