Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
0.6 x 3.5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
190 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain
Stock information temporarily unavailable.
Price on Asking
Bahco Flat Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade, VDE/1000V, 190 mm Overall
1
Price on Asking
Bahco Flat Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade, VDE/1000V, 190 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
0.6 x 3.5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
190 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Black Tip
Country of Origin
Spain