Bahco B220.027 Phillips; Slotted Insulated Screwdriver Set, 7-Piece

RS Stock No.: 124-6360Brand: BahcoManufacturers Part No.: B220.027
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

0.5 x 3 mm, 0.6 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH0, PH1, PH2

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

Bahco Insulated Screwdriver 7 Piece Sets

Bahco Bachofit 5 piece 1000V insulated screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Bahco Insulated Screwdriver Sets

Stock information temporarily unavailable.

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 99.77

€ 99.77 Each (inc. VAT)

Bahco B220.027 Phillips; Slotted Insulated Screwdriver Set, 7-Piece

€ 79.50

€ 79.50 Each (Exc. Vat)

€ 99.77

€ 99.77 Each (inc. VAT)

Bahco B220.027 Phillips; Slotted Insulated Screwdriver Set, 7-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

7

Tip Type

Phillips; Slotted

Tip Size

0.5 x 3 mm, 0.6 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH0, PH1, PH2

VDE/1000V Approved

Yes

Country of Origin

Spain

Product details

Bahco Insulated Screwdriver 7 Piece Sets

Bahco Bachofit 5 piece 1000V insulated screwdriver set for slotted and Phillips screws.

Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip

Bahco Insulated Screwdriver Sets