Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3 x 0.5 mm
Model Number
BE-8020
Blade Length
75 mm
Overall Length
178 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
Spain
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.92
€ 10.92 Each (inc. VAT)
1
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.92
€ 10.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
3 x 0.5 mm
Model Number
BE-8020
Blade Length
75 mm
Overall Length
178 mm
Handle Material
Bi-material
Blade Material
Alloy Steel
Blade Finish
Chrome
Country of Origin
Spain
Product details
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards