Bahco 4-Piece Plier Set

RS Stock No.: 710-8766Brand: BahcoManufacturers Part No.: EPP/T8/4
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Bahco

Number of Pieces

4

Material

Steel

Country of Origin

Spain

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 293.671 Set (Exc. Vat)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 149.341 Set (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Bahco 4-Piece Plier Set

Price on Asking

Bahco 4-Piece Plier Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 293.671 Set (Exc. Vat)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 149.341 Set (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Number of Pieces

4

Material

Steel

Country of Origin

Spain

You may be interested in
Bahco 4-Piece Plier Set, 200 mm Overall
€ 293.671 Set (Exc. Vat)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 149.341 Set (Exc. Vat)