Bahco 125 mm Steel Multi-Purpose Scissors

RS Stock No.: 324-685Brand: BahcoManufacturers Part No.: FS-5
View all in Scissors

Technical Document

Specifications

Brand

Bahco

Blade Length

50 mm

Blade Material

Steel

Overall Length

125 mm

Scissor Type

Multi-Purpose

Country of Origin

China

Stock information temporarily unavailable.

€ 14.20

€ 14.20 1 Box of 1 (Exc. Vat)

€ 17.82

€ 17.82 1 Box of 1 (inc. VAT)

Bahco 125 mm Steel Multi-Purpose Scissors

€ 14.20

€ 14.20 1 Box of 1 (Exc. Vat)

€ 17.82

€ 17.82 1 Box of 1 (inc. VAT)

Bahco 125 mm Steel Multi-Purpose Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

50 mm

Blade Material

Steel

Overall Length

125 mm

Scissor Type

Multi-Purpose

Country of Origin

China