Bailey Electric & Electronics bv LED Spotlight, 220 - 240 V, 111 x 69 mm, 15 W
Technical Document
Specifications
Lamp Type
LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
220 - 240 V
Length
69 mm
Dimensions
111 x 69 mm
Wattage
15 W
Country of Origin
China
Stock information temporarily unavailable.
€ 30.20
€ 30.20 Each (Exc. Vat)
€ 37.90
€ 37.90 Each (inc. VAT)
Bailey Electric & Electronics bv LED Spotlight, 220 - 240 V, 111 x 69 mm, 15 W
1
€ 30.20
€ 30.20 Each (Exc. Vat)
€ 37.90
€ 37.90 Each (inc. VAT)
Bailey Electric & Electronics bv LED Spotlight, 220 - 240 V, 111 x 69 mm, 15 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lamp Type
LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
220 - 240 V
Length
69 mm
Dimensions
111 x 69 mm
Wattage
15 W
Country of Origin
China