BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS tilauskoodi: 902-7287Tuotemerkki: BALLUFFValmistajan osanumero.: BES M08EE-PSC20B-S49G-003
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

3 / 4-Wire Flush Inductive Proximity Sensors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 69,91

€ 69,91 kpl (ilman ALV)

€ 87,74

€ 87,74 kpl (Sis ALV:n)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 69,91

€ 69,91 kpl (ilman ALV)

€ 87,74

€ 87,74 kpl (Sis ALV:n)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

700 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

3 / 4-Wire Flush Inductive Proximity Sensors