Tekninen dokumentti
Tekniset tiedot
Merkki
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
0 → 900 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
BOS 5K
Housing Material
PBT, PC
Mounting Type
Panel Mount
Standards Met
CE, cULus
Alkuperämaa
Japan
Tuotetiedot
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
€ 114,00
€ 114,00 kpl (ilman ALV)
€ 143,07
€ 143,07 kpl (Sis ALV:n)
1
€ 114,00
€ 114,00 kpl (ilman ALV)
€ 143,07
€ 143,07 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
0 → 900 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
BOS 5K
Housing Material
PBT, PC
Mounting Type
Panel Mount
Standards Met
CE, cULus
Alkuperämaa
Japan
Tuotetiedot
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.