Banner Photoelectric Sensor, Block Sensor

RS Stock No.: 842-3388Brand: BannerManufacturers Part No.: Q7MB W/50
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

43 mA

Response Time

20 ms

Minimum Operating Temperature

-40°C

Series

Q7

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

M-GAGE Q7M Flat-Pak Series

The Turck Banner M-GAGE Q7M Flat-Pak sensor uses a passive sensing technology that is able to detect large ferrous objects. The sensor measures the change in the Earth’s natural magnetic field (the ambient magnetic field) caused by the introduction of a ferromagnetic object and offers an alternative to inductive loop systems.

Compact, Robust one-piece and self-contained sensor package replaces inductive-loop sensing technology with no external controller needed
Designed to minimize the effects of temperature swings and destabilizing magnetic fields
Simple sensor installation

You may be interested in
Banner Photoelectric Sensor, Barrel Sensor
€ 652.60Each (Exc. Vat)

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 633.78

€ 633.78 Each (inc. VAT)

Banner Photoelectric Sensor, Block Sensor

€ 505.00

€ 505.00 Each (Exc. Vat)

€ 633.78

€ 633.78 Each (inc. VAT)

Banner Photoelectric Sensor, Block Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Banner Photoelectric Sensor, Barrel Sensor
€ 652.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

43 mA

Response Time

20 ms

Minimum Operating Temperature

-40°C

Series

Q7

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

M-GAGE Q7M Flat-Pak Series

The Turck Banner M-GAGE Q7M Flat-Pak sensor uses a passive sensing technology that is able to detect large ferrous objects. The sensor measures the change in the Earth’s natural magnetic field (the ambient magnetic field) caused by the introduction of a ferromagnetic object and offers an alternative to inductive loop systems.

Compact, Robust one-piece and self-contained sensor package replaces inductive-loop sensing technology with no external controller needed
Designed to minimize the effects of temperature swings and destabilizing magnetic fields
Simple sensor installation

You may be interested in
Banner Photoelectric Sensor, Barrel Sensor
€ 652.60Each (Exc. Vat)