Banner Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range

RS Stock No.: 764-3884Brand: BannerManufacturers Part No.: S18SP6FF100Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EZ-BEAM S18

Housing Material

Thermoplastic PET

Standards Met

CE Certified, CSA Certified

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 173.49

€ 173.49 Each (Exc. Vat)

€ 217.73

€ 217.73 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range

€ 173.49

€ 173.49 Each (Exc. Vat)

€ 217.73

€ 217.73 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 100 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

150 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

EZ-BEAM S18

Housing Material

Thermoplastic PET

Standards Met

CE Certified, CSA Certified

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more