Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS tilauskoodi: 498-1717Tuotemerkki: BaumerValmistajan osanumero.: IFRM 18P17A3/LDistrelec Article No.: 30079047
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

49.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

500 Hz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Alkuperämaa

Switzerland

Tuotetiedot

Inductive detectors M18

€ 71,85

€ 71,85 kpl (ilman ALV)

€ 90,17

€ 90,17 kpl (Sis ALV:n)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 71,85

€ 71,85 kpl (ilman ALV)

€ 90,17

€ 90,17 kpl (Sis ALV:n)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

49.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

500 Hz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Alkuperämaa

Switzerland

Tuotetiedot

Inductive detectors M18