Tekninen dokumentti
Tekniset tiedot
Merkki
BaumerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
7 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
<100 μs
Minimum Operating Temperature
-10°C
Series
OPDM
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+50°C
Alkuperämaa
Switzerland
Tuotetiedot
Series 12 Laser Reflex Sensor
Warning
Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes
€ 785,00
€ 785,00 kpl (ilman ALV)
€ 985,18
€ 985,18 kpl (Sis ALV:n)
1
€ 785,00
€ 785,00 kpl (ilman ALV)
€ 985,18
€ 985,18 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
BaumerSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
7 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
100 mA
Response Time
<100 μs
Minimum Operating Temperature
-10°C
Series
OPDM
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+50°C
Alkuperämaa
Switzerland
Tuotetiedot
Series 12 Laser Reflex Sensor
Warning
Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes