Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 → 300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Diode
IP Rating
IP67
Maximum Current
100 mA
Response Time
<0.15 ms
Minimum Operating Temperature
-10°C
Housing Material
ASA, MABS
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 → 300 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Laser Diode
IP Rating
IP67
Maximum Current
100 mA
Response Time
<0.15 ms
Minimum Operating Temperature
-10°C
Housing Material
ASA, MABS
Maximum Operating Temperature
+50°C
Country of Origin
Switzerland