Beha-Amprobe 2100, LED Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT III 1000V With RS

RS tilauskoodi: 186-6009Tuotemerkki: Beha-AmprobeValmistajan osanumero.: 2100-GAMMA
brand-logo
Näytä kaikki Voltage Testers tuotteet

Tekninen dokumentti

Tekniset tiedot

Maximum Voltage

1000 V ac, 1200V dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Calibrated

RSCAL

Power Source

Battery

Dimensions

78 x 35 x 280mm

Weight

320g

Height

280mm

Length

78mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Width

35mm

Model Number p

2100

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 335,00

€ 335,00 kpl (ilman ALV)

€ 420,42

€ 420,42 kpl (Sis ALV:n)

Beha-Amprobe 2100, LED Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT III 1000V With RS

€ 335,00

€ 335,00 kpl (ilman ALV)

€ 420,42

€ 420,42 kpl (Sis ALV:n)

Beha-Amprobe 2100, LED Voltage tester, 1000 V ac, 1200V dc, Continuity Check, Battery Powered, CAT III 1000V With RS
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Maximum Voltage

1000 V ac, 1200V dc

Continuity Check

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Calibrated

RSCAL

Power Source

Battery

Dimensions

78 x 35 x 280mm

Weight

320g

Height

280mm

Length

78mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Width

35mm

Model Number p

2100

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Alkuperämaa

China