Beha-Amprobe PROINSTALL-100-EUR Electrical Tester, 1000V dc , Earth Resistance Measurement With USB

RS tilauskoodi: 184-6788Tuotemerkki: Beha-AmprobeValmistajan osanumero.: PROINSTALL-100-EUR
brand-logo

Tekninen dokumentti

Tekniset tiedot

Automatic RCD Test

Yes

Model Number p

PROINSTALL-100-EUR

Non-Tripping

Yes

Insulation Test Voltage

1000V dc

Maximum Voltage Measurement

500V ac

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

>200mA

IP Rating

IP40

Test Standards

DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

LR6 (AA), NiMH

Dimensions

115 x 255 x 130mm

Safety Category

CAT III 500 V, CAT IV 300V

Minimum Continuity Resistance

10Ω

Display Type

LCD

Height

130mm

Width

255mm

Length

115mm

Power Source

Battery

Alkuperämaa

United Kingdom

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 050,00

€ 1 050,00 kpl (ilman ALV)

€ 1 317,75

€ 1 317,75 kpl (Sis ALV:n)

Beha-Amprobe PROINSTALL-100-EUR Electrical Tester, 1000V dc , Earth Resistance Measurement With USB

€ 1 050,00

€ 1 050,00 kpl (ilman ALV)

€ 1 317,75

€ 1 317,75 kpl (Sis ALV:n)

Beha-Amprobe PROINSTALL-100-EUR Electrical Tester, 1000V dc , Earth Resistance Measurement With USB
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Automatic RCD Test

Yes

Model Number p

PROINSTALL-100-EUR

Non-Tripping

Yes

Insulation Test Voltage

1000V dc

Maximum Voltage Measurement

500V ac

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

>200mA

IP Rating

IP40

Test Standards

DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001

Weight

1.5kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

LR6 (AA), NiMH

Dimensions

115 x 255 x 130mm

Safety Category

CAT III 500 V, CAT IV 300V

Minimum Continuity Resistance

10Ω

Display Type

LCD

Height

130mm

Width

255mm

Length

115mm

Power Source

Battery

Alkuperämaa

United Kingdom