BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 7.2A Output, 172.8W

RS Stock No.: 833-8025Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HE24-7.2-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

7.2A

Embedded

Yes

Number of Outputs

1

Power Rating

172.8W

Length

355.6mm

Width

123.7mm

Depth

89.66mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

4.5kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

€ 282.00

€ 282.00 Each (Exc. Vat)

€ 353.91

€ 353.91 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 7.2A Output, 172.8W

€ 282.00

€ 282.00 Each (Exc. Vat)

€ 353.91

€ 353.91 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 7.2A Output, 172.8W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 282.00
5 - 9€ 267.00
10 - 24€ 253.00
25+€ 239.00

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

24V

Output Current

7.2A

Embedded

Yes

Number of Outputs

1

Power Rating

172.8W

Length

355.6mm

Width

123.7mm

Depth

89.66mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Minimum Temperature

0°C

Weight

4.5kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear