Tekninen dokumentti
Tekniset tiedot
Merkki
BEL POWER SOLUTIONS INCOutput Voltage
±5/±12V dc
Output Current
1 A, 3 A, 4 A, 14 A
Power Rating
80W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
182.9mm
Width
106.7mm
Depth
45.7mm
Efficiency
80%
Minimum Temperature
0°C
Weight
820g
Maximum Temperature
+70°C
Alkuperämaa
China
Tuotetiedot
MAP80 Series
MAP80 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficent U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance.Covers for MAP80 series are available separately.
€ 318,00
€ 318,00 kpl (ilman ALV)
€ 399,09
€ 399,09 kpl (Sis ALV:n)
1
€ 318,00
€ 318,00 kpl (ilman ALV)
€ 399,09
€ 399,09 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 318,00 |
5 - 9 | € 308,00 |
10 - 24 | € 299,00 |
25 - 49 | € 280,00 |
50+ | € 254,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
BEL POWER SOLUTIONS INCOutput Voltage
±5/±12V dc
Output Current
1 A, 3 A, 4 A, 14 A
Power Rating
80W
Number of Outputs
4
Input Voltage
175 → 264 V ac, 90 → 132 V ac
Mounting Type
U Bracket
Package Type
U Bracket
Length
182.9mm
Width
106.7mm
Depth
45.7mm
Efficiency
80%
Minimum Temperature
0°C
Weight
820g
Maximum Temperature
+70°C
Alkuperämaa
China
Tuotetiedot
MAP80 Series
MAP80 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficent U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance.Covers for MAP80 series are available separately.