BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-1012, 12V dc, 30A, 375W, 1 Output, 85 →

RS tilauskoodi: 833-7486Tuotemerkki: BEL POWER SOLUTIONS INCValmistajan osanumero.: PFC375-1012
brand-logo

Tekninen dokumentti

Tekniset tiedot

Output Voltage

12V dc

Output Current

30A

Power Rating

375W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

228.6mm

Width

127mm

Depth

63.5mm

Efficiency

68%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

PFC375 Series

PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 775,00

€ 775,00 kpl (ilman ALV)

€ 972,62

€ 972,62 kpl (Sis ALV:n)

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-1012, 12V dc, 30A, 375W, 1 Output, 85 →

€ 775,00

€ 775,00 kpl (ilman ALV)

€ 972,62

€ 972,62 kpl (Sis ALV:n)

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-1012, 12V dc, 30A, 375W, 1 Output, 85 →
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 775,00
5 - 9€ 740,00
10 - 24€ 700,00
25+€ 660,00

Tekninen dokumentti

Tekniset tiedot

Output Voltage

12V dc

Output Current

30A

Power Rating

375W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

228.6mm

Width

127mm

Depth

63.5mm

Efficiency

68%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

Alkuperämaa

China

Tuotetiedot

PFC375 Series

PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.