Bel-Stewart Hand Ratcheting Crimp Tool Frame

RS tilauskoodi: 368-9640Tuotemerkki: Bel-StewartValmistajan osanumero.: 2980019-01-B
brand-logo
Näytä kaikki Crimp Tools tuotteet

Tekninen dokumentti

Tekniset tiedot

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Overall Length

220 mm

Alkuperämaa

Croatia

Tuotetiedot

Hand Crimp Tool for Modular RJ Plugs

Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets. This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. A ratchet release lever enables the tool to be opened if jamming or miscrimping occurs. This modular RJ plug crimp tool features an optimized leverage system and ergonomically designed handles making the tool easy and comfortable to use. A hand operated screw allows easy die set loading.
The die sets for this hand tool need to be purchased separately:
Stock number 342-4869 is for crimping 8 UTP cat 5/6 modular plugs
Stock number 413-392 is for crimping 8 UTP cat 6 (new) modular plugs

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 223,00

€ 223,00 kpl (ilman ALV)

€ 279,86

€ 279,86 kpl (Sis ALV:n)

Bel-Stewart Hand Ratcheting Crimp Tool Frame

€ 223,00

€ 223,00 kpl (ilman ALV)

€ 279,86

€ 279,86 kpl (Sis ALV:n)

Bel-Stewart Hand Ratcheting Crimp Tool Frame
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 223,00
10 - 24€ 217,00
25 - 49€ 203,00
50+€ 198,00
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Overall Length

220 mm

Alkuperämaa

Croatia

Tuotetiedot

Hand Crimp Tool for Modular RJ Plugs

Professional hand crimp tool frame made from hardened steel for crimping modular RJ plugs onto conductors using interchangeable die sets. This RJ modular plug hand crimp tool features a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. A ratchet release lever enables the tool to be opened if jamming or miscrimping occurs. This modular RJ plug crimp tool features an optimized leverage system and ergonomically designed handles making the tool easy and comfortable to use. A hand operated screw allows easy die set loading.
The die sets for this hand tool need to be purchased separately:
Stock number 342-4869 is for crimping 8 UTP cat 5/6 modular plugs
Stock number 413-392 is for crimping 8 UTP cat 6 (new) modular plugs

Saatat olla kiinnostunut